ROHM BU79100G-LA-EVK-001 Evaluation Board for RKX-EVK-001, A/D Converter BU79100G-LA for RKX-EVK-001
- RS Stock No.:
- 246-3880
- Mfr. Part No.:
- BU79100G-LA-EVK-001
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 unit)*
€55.16
(exc. VAT)
€67.85
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €55.16 |
| 5 - 9 | €52.40 |
| 10 + | €50.75 |
*price indicative
- RS Stock No.:
- 246-3880
- Mfr. Part No.:
- BU79100G-LA-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | RKX-EVK-001 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | RKX-EVK-001, A/D Converter BU79100G-LA | |
| Kit Name | BU79100G-LA-EVK-001 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With RKX-EVK-001 | ||
Kit Classification Evaluation Kit | ||
Featured Device RKX-EVK-001, A/D Converter BU79100G-LA | ||
Kit Name BU79100G-LA-EVK-001 | ||
Standards/Approvals RoHS | ||
The ROHM BU series is an evaluation board for A/D converter which consist of ribbon cable, micro USB cable and PC to evaluate analog to digital converter.
Ribbon cable included with RKX-EVK-001
Micro-USB cable included with RKX-EVK-001
PC with the ADC windows GUI installed
Related links
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
- ROHM BM1P10CFJ-EVK-001 Evaluation Board for MOSFET for Power Supplies for Motor
- ROHM TLR377GYZ-EVK-001 Evaluation Board for TLR377GYZ for CSP Package
- ROHM BD7695FJ-EVK-001 Evaluation Board for BD7695FJ for Power Factor Correction Controller IC
- ROHM BD14210G-EVK-001, BD14210G-EVK-001 Evaluation Board Evaluation Board for Current Sense Amplifier for BD14210G
- ROHM BD14211G-EVK-001 Evaluation Board Evaluation Board for BD14211G-EVK-001 Measures Voltage Drops Across Shunt
- ROHM BM1Q104FJ-EVK-001, Evaluation Board Evaluation Board for IC
- ROHM Evaluation Board Evaluation Board BD14231FVJ-C
