ROHM BD14210G-EVK-001 BD14210G-EVK-001 Evaluation Board Evaluation Board for Current Sensing Amplifier for BD14210G
- RS Stock No.:
- 266-3771
- Mfr. Part No.:
- BD14210G-EVK-001
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€53.51
(exc. VAT)
€65.82
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €53.51 | - |
| 5 - 9 | €50.83 | 5% |
| 10 + | €49.22 | 8% |
*price indicative
- RS Stock No.:
- 266-3771
- Mfr. Part No.:
- BD14210G-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | Current Sensing Amplifier | |
| Featured Device | BD14210G | |
| Kit Name | BD14210G-EVK-001 Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With Current Sensing Amplifier | ||
Featured Device BD14210G | ||
Kit Name BD14210G-EVK-001 Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM evaluation board is an evaluation board for BD14210G-LA, which is current sense amplifier. The size of board is 90mm x 80mm x 1.6mm.
2 number of layers
FR-4 material
Related links
- ROHM BM1Q104FJ-EVK-001 Evaluation Board Evaluation Board for IC for BM1Q104FJ Evaluation Board
- ROHM BD14211G-EVK-001 Evaluation Board Evaluation Board for BD14211G-EVK-001 Measures Voltage Drops Across Shunt
- ROHM BM1P10CFJ-EVK-001 Evaluation Board for MOSFET for Power Supplies for Motor
- ROHM Evaluation Board Evaluation Board BD14231FVJ-C
- ROHM BU79100G-LA-EVK-001 Evaluation Board for RKX-EVK-001, A/D Converter BU79100G-LA for RKX-EVK-001
- ROHM TLR377GYZ-EVK-001 Evaluation Board for TLR377GYZ for CSP Package
- ROHM BD7695FJ-EVK-001 Evaluation Board for BD7695FJ for Power Factor Correction Controller IC
- ROHM Evaluation Board for IC for BM2P061MF Evaluation Board Board
