MikroElektronika EFuse Click Electronic Fuse for STPW12 for mikroBUS Socket

Bulk discount available

Subtotal (1 unit)*

€17.59

(exc. VAT)

€21.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€17.59
5 - 9€16.72
10 +€15.83

*price indicative

RS Stock No.:
247-5674
Mfr. Part No.:
MIKROE-4726
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Power Management Development Kit

Power Management Function

Electronic Fuse

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Featured Device

STPW12

Kit Name

EFuse Click

Standards/Approvals

RoHS

The The MikroElektronika's eFuse Click is a compact add-on board that contains a programmable electronic power breaker. This board features the STPW12, an integrated electronic power breaker optimized to monitor the input power from STMicroelectronics. Connected in series to the power rail, it can disconnect the electronic circuitry on its output if the power consumption overcomes the programmed limit. The intervention of the protection is communicated to the MCU through a signal on the fault pin. The device can also be enabled or disabled through a dedicated Enable pin with a direct PWM mode, which can be achieved through an external PWM signal. This Click board is suitable for industrial and consumer applications, fault protection, overcurrent surge protection, and more.

Real time input power sensing

Under voltage lockout

PWM mode

Thermal shutdown

Enable function

Short circuit current limit

Related links