onsemi Strata Series NCV896530 Automotive Dual Output Buck Converter DC-DC Converter for NCV896530
- RS Stock No.:
- 248-3945
- Mfr. Part No.:
- STR-PWRNCV896530-R0-GEVK
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
€166.38
(exc. VAT)
€204.65
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €166.38 |
| 2 + | €158.06 |
*price indicative
- RS Stock No.:
- 248-3945
- Mfr. Part No.:
- STR-PWRNCV896530-R0-GEVK
- Manufacturer:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | DC-DC Converter | |
| For Use With | NCV896530 | |
| Kit Classification | Evaluation Board | |
| Kit Name | Strata Series NCV896530 Automotive Dual Output Buck Converter | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function DC-DC Converter | ||
For Use With NCV896530 | ||
Kit Classification Evaluation Board | ||
Kit Name Strata Series NCV896530 Automotive Dual Output Buck Converter | ||
The ON Semiconductor Strata low voltage DC-DC evaluation boards series is an evaluation environment for low voltage DC-DC conversion controllers, converters and regulators. The platforms are compatible with the Strata Developer Studio™, providing a graphical user interface for a hassle-free and fast device evaluation out of the box.
Frequency 2.1 MHz
Related links
- onsemi Strata Enabled Multi-Sensor Board for LC717A10AR NCT72 Strata
- onsemi STR-FAN65005A-GEVB: Strata Enabled FAN65005A 65V Sync Buck Buck Regulator for FAN65005A
- onsemi 600V BLDC Motor Control Development Kit BLDC Motor for ECS640A for NFMECS640A0
- onsemi Strata Enabled Evaluation Kit for NCP171
- onsemi Strata Enabled NCL30160 1A LED Driver for NCL30160 for Strata to Control the NCL30160 and Monitor Telemetry
- onsemi Strata Enabled eFuse EVB Electronic Fuse for NIS5020 for Hard Drives
- onsemi Strata Enabled NCP45560 ecoSWITCH Load Switch EVB for NCP45560 for Strata to Control the ecoSWITCH and Monitor
- onsemi Strata Enabled Automotive LED Tail Lights Evaluation Kit LED Driver for NCV7685 for Fog Lights
