onsemi Strata Enabled Multi-Sensor Board for NCT72, LC717A10AR, LV0104CS Strata
- RS Stock No.:
- 202-5608
- Mfr. Part No.:
- STR-SENSORS-GEVK
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5608
- Mfr. Part No.:
- STR-SENSORS-GEVK
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Sensor Development Tool | |
| Featured Device | NCT72, LC717A10AR, LV0104CS | |
| For Use With | Strata | |
| Standards/Approvals | RoHS | |
| Kit Name | Strata Enabled Multi-Sensor Board | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Sensor Development Tool | ||
Featured Device NCT72, LC717A10AR, LV0104CS | ||
For Use With Strata | ||
Standards/Approvals RoHS | ||
Kit Name Strata Enabled Multi-Sensor Board | ||
The ON Semiconductors sensors platform offers evaluation of four different types of sensors using the Strata Developer Studio.
Touch using the LC717A10AR
Proximity using the LC717A10AR
Light using the LV0104CS
Local and remote temperature using the NCT72
Related links
- onsemi Strata Enabled Automotive LED Tail Lights Evaluation Kit LED Driver for NCV7685 for Fog Lights
- onsemi Strata Enabled NCL30160 1A LED Driver for NCL30160 for Strata to Control the NCL30160 and Monitor Telemetry
- onsemi Strata Enabled NCP45560 ecoSWITCH Load Switch EVB for NCP45560 for Strata to Control the ecoSWITCH and Monitor
- onsemi Strata Enabled Evaluation Kit Power Management for NCP171
- onsemi Strata Enabled eFuse EVB Electronic Fuse for NIS5020 for Hard Drives
- onsemi Strata Enabled NCV48220 LDO Charge Pump Evaluation Board for NCV48220 for Strata to Control the NCV48220 and
- onsemi STR-FAN65005A-GEVB: Strata Enabled FAN65005A 65V Sync Buck Buck Regulator for FAN65005A
- onsemi Strata Series NCV896530 Automotive Dual Output Buck Converter DC-DC Converter for NCV896530
