MikroElektronika DC Motor 19 Click DC Motor Driver for TC78H653FTG for MikroBUS
- RS Stock No.:
- 247-1034
- Mfr. Part No.:
- MIKROE-4883
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 box of 1 unit)*
€11.87
(exc. VAT)
€14.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | €11.87 |
| 5 - 9 | €11.27 |
| 10 + | €10.68 |
*price indicative
- RS Stock No.:
- 247-1034
- Mfr. Part No.:
- MIKROE-4883
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | DC Motor Driver | |
| For Use With | MikroBUS | |
| Kit Classification | Add On Board | |
| Featured Device | TC78H653FTG | |
| Kit Name | DC Motor 19 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function DC Motor Driver | ||
For Use With MikroBUS | ||
Kit Classification Add On Board | ||
Featured Device TC78H653FTG | ||
Kit Name DC Motor 19 Click | ||
The MikroElektronika the DC Motor 19 Click is a compact add-on board that contains a brushed DC motor driver. This board features the TC78H653FTG, a dual H-bridge driver for one or two DC brushed motors or one stepping motor, which incorporates DMOS with low ON resistance in output transistors from Toshiba Semiconductor. The Forward/Reverse/Brake/Stop mode can be selected according to the state of its input control signals, while the motor operation and current mode can be chosen through on-board switches alongside control signals. It has a wide operating voltage range of 1.8V to 7.5V with an output current capacity of 4A (DC). Besides, it also features built-in protection against under-voltage, overcurrent, and over temperature conditions. This Click board is suitable for driving DC brushed motors and stepping motors for low voltage equipment such as home electronic products and devices using a 5V USB power supply.
Low power consumption
Dual bridge driver
High drive capability
Low voltage drive
Low-on resistance
Selectable motor operation
Built-in Standby and protection features
Dual bridge driver
High drive capability
Low voltage drive
Low-on resistance
Selectable motor operation
Built-in Standby and protection features
Related links
- MikroElektronika DC Motor 20 Click DC Motor Driver for TC78H651AFNG for mikroBUS socket
- MikroElektronika DC Motor 21 Click DC Motor Driver for A3910 for MikroBUS
- MikroElektronika DC Motor 18 Click DC Motor Driver for TB9051FTG for mikroBUS socket
- MikroElektronika DC Motor 15 Click DC Motor Driver for DRV8874 for Brushed DC Motor
- MikroElektronika DC Motor 6 Click DC Motor Driver for TB67H451FNG for Boats, RC Cars
- MikroElektronika DC Motor 10 Click DC Motor Driver for TLE 6208-6 G
- MikroElektronika DC Motor 14 Click DC Motor Driver for TB67H450FNG. for Boats, RC Cars
- MikroElektronika H-Bridge 10 Click DC Motor Driver for MP6523 for mikroBUS socket
