MikroElektronika DC Motor 20 Click DC Motor Driver for TC78H651AFNG for mikroBUS Socket

Bulk discount available

Subtotal (1 unit)*

€9.52

(exc. VAT)

€11.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€9.52
5 - 9€9.26
10 +€9.04

*price indicative

RS Stock No.:
247-5735
Mfr. Part No.:
MIKROE-4884
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Motor & Robotic Development Tool

Power Management Function

DC Motor Driver

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Featured Device

TC78H651AFNG

Kit Name

DC Motor 20 Click

Standards/Approvals

RoHS

The The MikroElektronika's DC Motor 20 Click is a compact add on board that contains a brushed DC motor driver. This board features the TC78H651AFNG, a dual H bridge driver for one or two DC brushed motors, which incorporates DMOS with low ON resistance in output transistors from Toshiba Semiconductor. The Forward, Reverse, Stop mode can be selected according to the state of its input control signals routed to the GPIO pins of the mikroBUS socket. It has a wide operating voltage range of 1.8V to 7.5V with an output current capacity of 2A maximum. Besides, it also features built in protection against under voltage, overcurrent, and over temperature conditions. This Click board is suitable for driving DC brushed motors and stepping motors for low voltage equipment.

Low power consumption

Dual bridge driver

High drive capability

Low voltage drive

Low on resistance

Selectable motor operation

Built in Standby and protection features

Related links