Microchip MIC21LV32 4 Phase EVB Buck Controller for MIC21LV32
- RS Stock No.:
- 249-9754
- Distrelec Article No.:
- 302-96-253
- Mfr. Part No.:
- EV71S00A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€306.61
(exc. VAT)
€377.13
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.61 |
*price indicative
- RS Stock No.:
- 249-9754
- Distrelec Article No.:
- 302-96-253
- Mfr. Part No.:
- EV71S00A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck Controller | |
| For Use With | MIC21LV32 | |
| Kit Classification | Evaluation Board | |
| Kit Name | MIC21LV32 4 Phase EVB | |
| Standards/Approvals | RoHS | |
| Distrelec Product Id | 30296253 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Power Management Function Buck Controller | ||
For Use With MIC21LV32 | ||
Kit Classification Evaluation Board | ||
Kit Name MIC21LV32 4 Phase EVB | ||
Standards/Approvals RoHS | ||
Distrelec Product Id 30296253 | ||
The Microchip Evaluation Board is a constant on-time, dual phase synchronous buck controller featuring a unique adaptive on-time control architecture with stackable feature up to eight phases.
High Delta V operation
Any Capacitor Stable
Related links
- Microchip EVB-LAN9255 EtherCAT device controller for Cortex M4F for LAN9255
- Microchip MIC2133 Evaluation Board Buck Controller for MIC2133 for MIC2133
- Microchip MIC2132 Evaluation Board Buck Controller for MIC2132 for MIC2132
- Microchip EV35G43A Evaluation Board for MIC24067 EVB for MIC24067
- Microchip EV69G45A Evaluation Board for MIC24066 EVB for MIC24067
- Microchip IEEE802.3at/bt Type 2 PD EVB PD70201, w/isolated low-profile flyback 24V 1.05A Power Module for PD70201ILQ
- Microchip 8 x 2-pair PSE EVB featuring PD39208 + PD39210 loaded w/IEEE802.3at FW Power Over Ethernet (POE) for PD39210
- Microchip EV55W64A Evaluation Board for MCP1502 EVB for MCP1502 Voltage Reference
