Microchip EVB-LAN9255 EtherCAT device controller for Cortex M4F for LAN9255
- RS Stock No.:
- 249-9749
- Mfr. Part No.:
- EV25Y25A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€153.28
(exc. VAT)
€188.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.28 |
*price indicative
- RS Stock No.:
- 249-9749
- Mfr. Part No.:
- EV25Y25A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| For Use With | LAN9255 | |
| Kit Classification | Evaluation Board | |
| Featured Device | Cortex M4F | |
| Kit Name | EVB-LAN9255 EtherCAT device controller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
For Use With LAN9255 | ||
Kit Classification Evaluation Board | ||
Featured Device Cortex M4F | ||
Kit Name EVB-LAN9255 EtherCAT device controller | ||
Standards/Approvals RoHS | ||
The Microchip EtherCAT Device Controller w/integrated Cortex M4F microcontroller allows engineers to develop using an integrated Cortex M4F microcontroller and EtherCAT device controller.
EtherCAT Technology Group (ETG) Conformance Tested
Related links
- Microchip ETHERCAT DEVICE CONTROLLER WITH SAMD51 Cortex M4F Evaluation Kit for LAN9252 EV44C93A
- Microchip MIC21LV32 4 Phase EVB Buck Controller for MIC21LV32
- Microchip EV35G43A Evaluation Board for MIC24067 EVB for MIC24067
- Microchip EV69G45A Evaluation Board for MIC24066 EVB for MIC24067
- Microchip IEEE802.3at/bt Type 2 PD EVB PD70201, w/isolated low-profile flyback 24V 1.05A Power Module for PD70201ILQ
- Microchip 8 x 2-pair PSE EVB featuring PD39208 + PD39210 loaded w/IEEE802.3at FW Power Over Ethernet (POE) for PD39210
- Microchip EV55W64A Evaluation Board for MCP1502 EVB for MCP1502 Voltage Reference
- Microchip HV56264 Quad High Voltage Amp Array EVB for HV56264 for Power Supply
