Infineon Arduino Shield Power PROFET 12V Evaluation Board for Power Switch for Power Distribution Box
- RS Stock No.:
- 273-2045
- Mfr. Part No.:
- BOARDBTS500051LUATOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€49.48
(exc. VAT)
€60.86
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €49.48 |
| 5 - 9 | €47.00 |
| 10 + | €45.77 |
*price indicative
- RS Stock No.:
- 273-2045
- Mfr. Part No.:
- BOARDBTS500051LUATOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Arduino Shield | |
| Power Management Function | Evaluation Board | |
| For Use With | Power Distribution Box | |
| Kit Classification | Evaluation Board | |
| Featured Device | Power Switch | |
| Kit Name | Arduino Shield Power PROFET 12V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Arduino Shield | ||
Power Management Function Evaluation Board | ||
For Use With Power Distribution Box | ||
Kit Classification Evaluation Board | ||
Featured Device Power Switch | ||
Kit Name Arduino Shield Power PROFET 12V | ||
Standards/Approvals RoHS | ||
The 12V protected switch shield for Arduino is a flexible evaluation board dedicated to drive loads. It comes with two devices that can be evaluated: BTS50005-1LUA (RDS(ON) 0.6 mΩ) the lowest ohmic smart high-side power switch available in the market and BTS50010-1LUA (RDS(ON) 1.0 mΩ) .
Designed for relay and fuse replacement in power distribution and junction boxes, Power PROFET™ + 12V can drive resistive, capacitive and inductive loads (e.g. heating resistors, filter capacitors, motor, valves and pumps). The Power PROFET™ + family targets high current applications (e.g. ECU power feeds, auxiliary power outlets, PTC heaters, rear windows heaters) and applications with high switching cycles and high energy requirements (e.g. "start-stop" systems, electric brake vacuum pumps).
This board is compatible with Infineons XMC1100 Boot Kit and the Arduino UNO form factor. The shield can be controlled either with the general logic IO-Ports of a microcontroller or with a PWM signal generated by a waveform generator. This shield offers a quick evaluation of the feature like the analog current feedback and all the protections like short circuits.
Related links
- Infineon BTG7090-2EPL DAUGH BRD Evaluation Board for Power Switch for PROFET Motherboad
- Infineon BTG7090-1EPL DAUGH BRD Evaluation Board for Power Switch for PROFET Motherboad
- Infineon BTG7050-1EPL DAUGH BRD Evaluation Board for Power Switch for PROFET Motherboad
- Infineon BTG7050-2EPL DAUGH BRD Evaluation Board for Power Switch for PROFET Motherboad
- Infineon PROF_2 BTS7008-1EPP DB High-Side Current Sensing for BTS7008-1EPP for PROFET™+2 12V motherboard
- Infineon PROF_2 BTS7004-1EPP DB High-Side Current Sensing for BTS7004-1EPP for PROFET™+2 12V motherboard
- Infineon Power PROFETTM + 24/48V Shield for Arduino Motor Control for BTH500xx-1LUA for Arduino
- Infineon TLE4241SYS SHIELD Evaluation Board for TLE4241GM for Arduino UNO
