Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Motor Driver for Gate Driver IC for

Bulk discount available

Subtotal (1 unit)*

€203.15

(exc. VAT)

€249.87

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€203.15
2 - 4€197.93
5 +€192.98

*price indicative

RS Stock No.:
273-2073
Mfr. Part No.:
EVALHB2EDL803XG3CTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Motor Driver

Product Type

Buck Converter Evaluation Board

For Use With

MOSFET

Kit Classification

Evaluation Board

Featured Device

Gate Driver IC

Kit Name

Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x

Standards/Approvals

RoHS

Evaluation board for EiceDRIVER™ 2EDL803x-G3C


This board features the EiceDRIVER™ 2EDL803x-G3C, a junction isolated high-side and low side gate driver IC. The board has easy access to every pin of the driver via test pins for probing various characteristics of the IC like propagation delay, rise time, fall time, boot diode characteristics etc. The open loop buck topology showcases the half-bridge driving capability of the IC with flexibility to have user defined gate drive waveforms along with the option to evaluate wide variety of MOSFETs available across Infineon portfolio in various footprints, thus helping to reduce the design and validation time.

Summary of Features


•Evaluation board for EiceDRIVER™ gate driver IC 2EDL8033-G3C and 2EDL8034-G3C

•Independent low-side and high-side gate drives

•Wide input voltage range from 36 V to 75 V

•Supports evaluation of basic buck topology

Benefits


•SMA connectors for easy connection to waveform generator

•Large buck inductor to evaluate wide range of frequencies and duty cycle

•Various MOSFET package selection

•Easy access to each pins of the driver

Potential Applications


•Telecom/ Datacom half- and full-bridge convereters

•DC Motor drives

•Class D amplifiers

List of components


•2EDL8034-G3C

•BSC040N10NS5

Related links