NXP KITFS85SKTEVM Evaluation Board for KITFS85SKTEVM for FS8400 and FS8500 ICs
- RS Stock No.:
- 288-4671
- Distrelec Article No.:
- 301-76-162
- Mfr. Part No.:
- KITFS85SKTEVM
- Manufacturer:
- NXP
Subtotal (1 unit)*
€652.06
(exc. VAT)
€802.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €652.06 |
*price indicative
- RS Stock No.:
- 288-4671
- Distrelec Article No.:
- 301-76-162
- Mfr. Part No.:
- KITFS85SKTEVM
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | FS8400 and FS8500 ICs | |
| Kit Classification | Evaluation Board | |
| Featured Device | KITFS85SKTEVM | |
| Kit Name | KITFS85SKTEVM | |
| Standards/Approvals | RoHS, REACH | |
| Distrelec Product Id | 30176162 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With FS8400 and FS8500 ICs | ||
Kit Classification Evaluation Board | ||
Featured Device KITFS85SKTEVM | ||
Kit Name KITFS85SKTEVM | ||
Standards/Approvals RoHS, REACH | ||
Distrelec Product Id 30176162 | ||
- COO (Country of Origin):
- US
The Evaluation board used with any development system or other source of I/O signals by simply connecting it to the host MCU or computer board via off the shelf cables. This evaluation board is not a Reference Design and is not intended to represent a final design recommendation for any particular application.
Ignition key switch
FS0B external safety pin
Support OTP fuse capabilities
Voltage monitoring jumper setting
Related links
- Microchip EV46B51A Evaluation Board for LAN8720A for Evaluation Board
- STMicroelectronics VN7050AS Evaluation board
- onsemi Evaluation Board Motor Control for Motor for Motor Controller/Driver Power Management Evaluation Board
- onsemi High-Voltage Switcher for Low Power Offline SMPS Evaluation Board for Low Power Offline SMPS Evaluation Board
- Infineon TRUSTMV3SHIELDTOBO1 Evaluation Board for MCU And MPUs
- onsemi Evaluation board Electronic Fuse for NIV6350MT2GEVB for NIV6350
- onsemi Evaluation board MOSFET Driver for NCP51705SMDGEVB for NCP51705
- onsemi Evaluation board Electronic Fuse for NIS6350MT1GEVB for NIS6350
