Phoenix Contact Plug-in Relay, 110V dc Coil, 10mA Switching Current, DPDT
- RS Stock No.:
- 135-397
- Mfr. Part No.:
- 1012698
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€72.60
(exc. VAT)
€89.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.60 | €7.26 |
*price indicative
- RS Stock No.:
- 135-397
- Mfr. Part No.:
- 1012698
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in | |
| Series | REL-MR | |
| Switching Current | 10mA | |
| Width | 12.7mm | |
| Height | 29mm | |
| Length | 25mm | |
| Standards/Approvals | UL Recognised, VDE 0435-201, EAC approval, EN 60068-2-60, EN 61810-1, EN 50178, cULus Recognised, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT | ||
Mount Type Plug-in | ||
Series REL-MR | ||
Switching Current 10mA | ||
Width 12.7mm | ||
Height 29mm | ||
Length 25mm | ||
Standards/Approvals UL Recognised, VDE 0435-201, EAC approval, EN 60068-2-60, EN 61810-1, EN 50178, cULus Recognised, cUL Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact single relay is designed with plug-in miniature relay with power contact and 2 changeover contacts. It features a test button, mechanical switch position indicator, status LED, and integrated freewheeling diode. With a nominal input voltage of 110 V DC, this relay offers detectable manual operation and integrated status LED for added convenience. Suitable for various applications, this relay is reliable and efficient for your needs.
2 changeover contacts for versatile use
Test button for easy operation
Mechanical switch position indicator for visibility
Status LED for quick operational feedback
Integrated freewheeling diode for protection
Related links
- Phoenix Contact Plug In Relay 10mA Switching Current, SPDT
- Phoenix Contact PCB Power Relay 10mA Switching Current, DPDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, DPDT
- Phoenix Contact Power Relay 10mA Switching Current, 3PDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
