ABB DIN Rail Power Relay, 48V dc Coil, 16A Switching Current
- RS Stock No.:
- 231-9986
- Mfr. Part No.:
- 2TAZ311000R2032 E297-16-20/48
- Manufacturer:
- ABB
Price Each**
€59.82
(exc. VAT)
€73.58
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €59.82 |
**price indicative
- RS Stock No.:
- 231-9986
- Mfr. Part No.:
- 2TAZ311000R2032 E297-16-20/48
- Manufacturer:
- ABB
Related links
- ABB DIN Rail Power Relay 16A Switching Current, SPDT
- ABB DIN Rail Power Relay 48 V ac/dc Coil, 32A Switching Current
- ABB DIN Rail Latching Power Relay 230V ac Coil SPST
- ABB DIN Rail Latching Power Relay 16A Switching Current, SPST
- ABB DIN Rail Latching Latching Relay, 16A Switching Current
- Schneider Electric DIN Rail Power Relay 16A Switching Current, SPST
- Phoenix Contact Power Relay 16A Switching Current, TPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT