Lovato DIN Rail Non-Latching Relay, 24V ac/dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 247-9609
- Mfr. Part No.:
- HRA101CE024
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€18.41
(exc. VAT)
€22.64
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 14 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €18.41 |
*price indicative
- RS Stock No.:
- 247-9609
- Mfr. Part No.:
- HRA101CE024
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Coil Voltage | 24V ac/dc | |
Contact Configuration | SPDT | |
Mounting Type | DIN Rail | |
Switching Current | 6A | |
Number of Poles | 1 | |
Series | HRA101 | |
Terminal Type | Screw | |
Length | 6.3mm | |
Coil Power | 1500W | |
Maximum Operating Temperature | +70°C | |
Height | 89.5mm | |
Standards Met | EAC | |
Life | 10000000 Cycles | |
Contact Material | Silver Alloy | |
Depth | 76.5mm | |
Minimum Operating Temperature | -40°C | |
Dimensions | 6.3 x 76.5 x 89.5mm | |
Select all | ||
---|---|---|
Brand Lovato | ||
Coil Voltage 24V ac/dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Series HRA101 | ||
Terminal Type Screw | ||
Length 6.3mm | ||
Coil Power 1500W | ||
Maximum Operating Temperature +70°C | ||
Height 89.5mm | ||
Standards Met EAC | ||
Life 10000000 Cycles | ||
Contact Material Silver Alloy | ||
Depth 76.5mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 6.3 x 76.5 x 89.5mm | ||
Related links
- Lovato DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 12 V dc Coil SPDT
- Lovato DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 8A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 16A Switching Current, SPDT