Seeit DIN Rail Power Relay, 12V Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 286-3984
- Mfr. Part No.:
- DIN-RELAY08-12V
- Manufacturer:
- Seeit
Price Each**
€97.00
(exc. VAT)
€119.31
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €97.00 |
**price indicative
Related links
- Seeit DIN Rail Power Relay 10A Switching Current, SPDT
- Seeit DIN Rail Power Relay 10A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Schneider Electric Plug In Power Relay 10A Switching Current, SPDT