STMicroelectronics VNF9Q20FTR High Side 2, High Side Power Switch IC 32-Pin, QFN 6 x 6
- RS Stock No.:
- 124-561
- Mfr. Part No.:
- VNF9Q20FTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €5.80
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €4.42 | - |
| 10 - 24 | €3.84 | €5.80 |
| 25 - 99 | €3.79 | €15.75 |
| 100 - 249 | €3.74 | €68.00 |
| 250 + | €3.70 | €180.00 |
*price indicative
- RS Stock No.:
- 124-561
- Mfr. Part No.:
- VNF9Q20FTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 21.5mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 2 | |
| Interface Type | SPI | |
| Mount Type | Surface | |
| Package Type | QFN 6 x 6 | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 34.5A | |
| Length | 6mm | |
| Width | 6mm | |
| Standards/Approvals | European directive 2002/95/EC | |
| Series | VIPower | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 21.5mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 2 | ||
Interface Type SPI | ||
Mount Type Surface | ||
Package Type QFN 6 x 6 | ||
Pin Count 32 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 34.5A | ||
Length 6mm | ||
Width 6mm | ||
Standards/Approvals European directive 2002/95/EC | ||
Series VIPower | ||
Automotive Standard AEC-Q100 | ||
The ST Microelectronics device made using STMicroelectronics VIPower technology. It is intended for driving resistive or inductive loads directly connected to the ground. The device is protected against voltage transients on the VCC pin. Programming, control, and diagnostics are implemented via the SPI bus. A digital current sense feedback for each channel is provided through an integrated 10-bit ADC. Dedicated trimming bits allow adjusting the ADC reference current.
AEC-Q100 qualified
Programmable Bulb/LED mode for all channels
Advanced limp-home functions for robust fail-safe system
Very low standby current
Optimized electromagnetic emissions
Very low electromagnetic susceptibility
Control through direct inputs and/or SPI
Full configurable wire harness protection (STi²Fuse)
Load current limitation
Self-limiting of fast thermal transients
Related links
- STMicroelectronics VN9E30FTR High Side QFN 6 x 6
- STMicroelectronics VNH9030AQTR QFN 6 x 6
- STMicroelectronics VNF1048FTR High Side QFN-32L
- STMicroelectronics VNF9D5FTR High Side 2 VFQFPN
- onsemi High Side 2 QFN-15
- onsemi NCP51810AMNTWG High Side 2 QFN-15
- Maxim Integrated MAX4999ETJ+ High Side 4 TDFN
- onsemi NCV81599MWTXG High Side 1 QFNW-32
