STMicroelectronics VNF1048FTR High Side, High Side Power Switch IC 32-Pin, QFN-32L

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€8,079.00

(exc. VAT)

€9,936.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€2.693€8,079.00
6000 +€2.66€7,980.00

*price indicative

RS Stock No.:
248-9693
Mfr. Part No.:
VNF1048FTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Type

High Side

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

10Ω

Number of Outputs

5

Interface Type

Serial-SPI

Mount Type

Surface

Minimum Supply Voltage

6V

Package Type

QFN-32L

Pin Count

32

Maximum Supply Voltage

60V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Width

5mm

Standards/Approvals

No

Height

1mm

Length

5mm

Automotive Standard

AEC-Q100

Series

VNF1048F

The STMicroelectronics advanced controller for a power MOSFET in high side configuration, designed for the implementation of an Intelligent High Side Switch for 12 V, 24 V and 48 V automotive applications. The Control IC is interfaced to a host microcontroller through a 3.3 V and 5 V CMOS-compatible SPI interface and provides protection and diagnostics to the system.

AEC-Q100 automotive qualified

High precision uni-directional digital current sense via SPI through an external high side shunt resistor

Input for a NTC resistor to monitor the external MOSFET temperature

Device over temperature shutdown

External MOSFET over temperature shutdown

Intelligent high current fuse replacement for automotive applications

Especially intended for automotive power distribution applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy