onsemi NCP51810AMNTWG High Side 2, High Side Power Switch IC 15-Pin, QFN-15
- RS Stock No.:
- 214-8834
- Mfr. Part No.:
- NCP51810AMNTWG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8834
- Mfr. Part No.:
- NCP51810AMNTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | QFN-15 | |
| Maximum Supply Voltage | 17V | |
| Pin Count | 15 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2.5mA | |
| Standards/Approvals | RoHS | |
| Series | NCP51810 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type QFN-15 | ||
Maximum Supply Voltage 17V | ||
Pin Count 15 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2.5mA | ||
Standards/Approvals RoHS | ||
Series NCP51810 | ||
Automotive Standard No | ||
The ON Semiconductor NCP51810 is high-speed, gate driver is designed to meet the stringent requirements of driving enhancement mode, high electron mobility transistor (HEMT), gallium nitrade (GaN) power switches in medium−voltage half−bridge DC−DC application.
Maximum propagation delay of less than 50 ns
Matched propagation delays to less than 5 ns
User programmable dead−time control
Thermal Shutdown
Related links
- onsemi High Side 2 QFN-15
- onsemi NCP51820AMNTWG Low Side/High Side 3 QFN
- MPS MP2263GD-P Low Side Power Control Switch 15-Pin, QFN-15
- MPS MP2269GD-P Low Side Power Control Switch 15-Pin, QFN-15
- STMicroelectronics VNF9Q20FTR High Side 2 QFN 6 x 6
- Infineon ITS5215LCUMA1 High Side 2 SOIC
- Infineon BTS723GWXUMA1 High Side 2 DSO-14
- Infineon BTS51802EKAXUMA1 High Side 2 DSO-14
