STMicroelectronics VNI2140J High Side 8, High Side Power Switch IC 12-Pin, PowerSSO-12
- RS Stock No.:
- 151-495
- Mfr. Part No.:
- VNI2140J
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€208.80
(exc. VAT)
€256.80
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 200 | €2.088 | €208.80 |
| 300 - 400 | €2.062 | €206.20 |
| 500 - 900 | €2.037 | €203.70 |
| 1000 - 1900 | €2.012 | €201.20 |
| 2000 + | €1.988 | €198.80 |
*price indicative
- RS Stock No.:
- 151-495
- Mfr. Part No.:
- VNI2140J
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Number of Outputs | 2 | |
| Number of Inputs | 8 | |
| Mount Type | Surface | |
| Package Type | PowerSSO-12 | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 45V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1A | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Height | 1mm | |
| Length | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Number of Outputs 2 | ||
Number of Inputs 8 | ||
Mount Type Surface | ||
Package Type PowerSSO-12 | ||
Pin Count 12 | ||
Maximum Supply Voltage 45V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1A | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Height 1mm | ||
Length 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STMicroelectronics solid state relay, it is a monolithic device designed using VIPower technology. In overload conditions, channel turns OFF and ON automatically to maintain the junction temperature between TTSD and TR. If the case temperature reaches TCSD, the overloaded channel is turned OFF and restarts only when case temperature decreases down to TCR. In order to avoid high-peak current from the supply, when more than one channel is overloaded the TCSD restart is not simultaneous. Non overloaded channels continue to operate normally.
Shorted load protections
Junction over temperature protection
Case over temperature protection for thermal independence of the channels
Related links
- STMicroelectronics VNI2140J High Side 8 PowerSSO-12
- STMicroelectronics VNI2140JTR High Side 8 PowerSSO-12
- STMicroelectronics IPS160HFTR High Side PowerSSO-12
- STMicroelectronics IPS161HFTR High Side PowerSSO-12
- STMicroelectronics VN5050JTR-E High Side 1 PowerSSO
- STMicroelectronics VND5160JTR-E High Side 2 PowerSSO
- STMicroelectronics VN5016AJTR-E High Side 1 PowerSSO
- Infineon ITS5215LCUMA1 High Side 2 SOIC
