Infineon ITS5215LCUMA1 High Side 2, High Side Power Switch Power Switch IC 12-Pin, SOIC
- RS Stock No.:
- 753-3112
- Mfr. Part No.:
- ITS5215LCUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
- Plus 970 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.84 |
| 10 - 24 | €2.70 |
| 25 - 49 | €2.64 |
| 50 - 99 | €2.48 |
| 100 + | €2.30 |
*price indicative
- RS Stock No.:
- 753-3112
- Mfr. Part No.:
- ITS5215LCUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 180mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Power Rating | 3.1W | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 5.5V | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -30°C | |
| Operating Current | 9.5A | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Length | 6.4mm | |
| Automotive Standard | No | |
| Series | PROFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 180mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Power Rating 3.1W | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 5.5V | ||
Pin Count 12 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -30°C | ||
Operating Current 9.5A | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Length 6.4mm | ||
Automotive Standard No | ||
Series PROFET | ||
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Related links
- Infineon High Side 2 SOIC
- Infineon BTS5242-2LHigh Side SOIC
- DiodesZetex AP22653QW6-7 High Side W-WLB2013-12
- onsemi FSUSB63UMX High Side 2 Power Switch IC 12-Pin, UMLP
- onsemi High Side 2 Power Switch IC 12-Pin, UMLP
- STMicroelectronics VND5160JTR-E High Side 2 PowerSSO
- DiodesZetex AP2191SG-13 High Side 2 SOIC
- onsemi High Side 1 DFN
