STMicroelectronics VNI4140KTR-32 High Side 8, High Side Power Switch IC 24-Pin, PowerSSO-24
- RS Stock No.:
- 151-506
- Mfr. Part No.:
- VNI4140KTR-32
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€4.63
(exc. VAT)
€5.69
(inc. VAT)
In Stock
- Plus 990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €4.63 |
| 10 - 24 | €3.52 |
| 25 - 99 | €3.25 |
| 100 - 249 | €2.98 |
| 250 + | €2.94 |
*price indicative
- RS Stock No.:
- 151-506
- Mfr. Part No.:
- VNI4140KTR-32
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Number of Outputs | 4 | |
| Number of Inputs | 8 | |
| Mount Type | Surface | |
| Package Type | PowerSSO-24 | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1A | |
| Maximum Operating Temperature | 125°C | |
| Length | 8mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Number of Outputs 4 | ||
Number of Inputs 8 | ||
Mount Type Surface | ||
Package Type PowerSSO-24 | ||
Pin Count 24 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1A | ||
Maximum Operating Temperature 125°C | ||
Length 8mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics solid state relay, it is a monolithic device designed using VIPower technology. In an overload condition overheats and turns OFF and back ON automatically in order to maintain its junction temperature between TTSD and TR. If this condition makes case temperature reach TCSD, the overloaded channel is turned OFF and restarts only when case temperature has decreased down to TCR. In case of more than one channel in overload, restart of the overloaded channels is not simultaneous, in order to avoid high Peak current from the supply.
Per channel short-circuit protection
Per channel over temperature protection
Thermal case protection
Related links
- STMicroelectronics VNI4140KTR-32 High Side 8 PowerSSO-24
- STMicroelectronics VNI4140KTR High Side 8 PowerSSO-24
- STMicroelectronics IPS1025HTR-32 High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics IPS2050HTR-32 High Side PowerSSO-24
- STMicroelectronics High Side PowerSSO-24
- STMicroelectronics High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics IPS2050HTR High Side PowerSSO-24
- STMicroelectronics VND5T050AKTR-E High Side PowerSSO-24
