STMicroelectronics STPMIC25BPQR Buck SMPS Converters Topology 10 Power Switch IC 56-Pin, WFQFN

Subtotal (1 unit)*

€5.63

(exc. VAT)

€6.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.63

*price indicative

Packaging Options:
RS Stock No.:
214-857
Mfr. Part No.:
STPMIC25BPQR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

Buck SMPS Converters Topology

Product Type

Power Switch IC

Switch On Resistance RdsOn

340mΩ

Number of Outputs

13

Number of Inputs

10

Interface Type

I2C

Minimum Supply Voltage

2.8V

Package Type

WFQFN

Pin Count

56

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Operating Current

2mA

Height

900μm

Standards/Approvals

RoHS

Width

6.5mm

Length

6.5mm

Series

STM32MP2

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics Integrated power management IC designed for the STM32MP2x MPU's family applications requiring low power and high efficiency. The device integrates Advanced low power features controlled by a host processor via I²C and IO interfaces.

Immediate output alternate settings toggle by dedicated power control pins

Programmable output voltages turn ON/OFF sequences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy