Microchip PD77714T4ILQ-0102-0006-TR Low Side or High Side 1 Power Switch IC 56-Pin, QFN
- RS Stock No.:
- 802-867
- Mfr. Part No.:
- PD77714T4ILQ-0102-0006-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2000 units)*
€12,024.00
(exc. VAT)
€14,790.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €6.012 | €12,024.00 |
*price indicative
- RS Stock No.:
- 802-867
- Mfr. Part No.:
- PD77714T4ILQ-0102-0006-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | Low Side or High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 4 | |
| Power Rating | 90W | |
| Number of Inputs | 1 | |
| Interface Type | I2C | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | QFN | |
| Pin Count | 56 | |
| Maximum Supply Voltage | 3.8V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 8mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | PD77714T4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology Low Side or High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 4 | ||
Power Rating 90W | ||
Number of Inputs 1 | ||
Interface Type I2C | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type QFN | ||
Pin Count 56 | ||
Maximum Supply Voltage 3.8V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 8mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series PD77714T4 | ||
- COO (Country of Origin):
- TW
The Microchip Integrated PoE manager enables switching applications for robust Power Sourcing Equipment solutions. Designed for efficiency, it combines power management with sophisticated control mechanisms for optimal delivery.
Supports IEEE802.3bt compliance for power delivery
Capable of operating in systems with up to 48 4-pair ports
Maximum power efficiency through dual 55V and 3.3V rails
Provides real-time voltage and current measurements per-port
Related links
- Microchip PD77714T4ILQ-0101-0005-TR Low Side or High Side 1 Power Switch IC 56-Pin, QFN
- Infineon IRPS5401MTRPBF Low Side/High Side 5 Power Switch IC 56-Pin, QFN
- Nisshinbo Micro Devices R5524N001A-TR-FE High Side SOT-23-5
- STMicroelectronics STPMIC25APQR Buck SMPS Converters Topology 10 Power Switch IC 56-Pin, WFQFN
- STMicroelectronics STPMIC25BPQR Buck SMPS Converters Topology 10 Power Switch IC 56-Pin, WFQFN
- Silicon Labs EFR32FG25B212F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B211F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25A221F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
