Microchip LR745N3-G High Side 1, SMPS Start Up Power Switch IC 3-Pin, TO-92
- RS Stock No.:
- 170-4352
- Mfr. Part No.:
- LR745N3-G
- Manufacturer:
- Microchip
Subtotal (1 bag of 1000 units)*
€466.00
(exc. VAT)
€573.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.466 | €466.00 |
*price indicative
- RS Stock No.:
- 170-4352
- Mfr. Part No.:
- LR745N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | SMPS Start Up | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Minimum Supply Voltage | 35V | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 40V | |
| Operating Current | 4mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.21mm | |
| Standards/Approvals | No | |
| Width | 4.13mm | |
| Height | 5.33mm | |
| Series | LR745 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type SMPS Start Up | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Minimum Supply Voltage 35V | ||
Pin Count 3 | ||
Maximum Supply Voltage 40V | ||
Operating Current 4mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 5.21mm | ||
Standards/Approvals No | ||
Width 4.13mm | ||
Height 5.33mm | ||
Series LR745 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
LR745, High Input Voltage SMPS Start-up, Microchip
PWM (Pulse Width Modulation) Controllers, Microchip
Related links
- Microchip LR745N3-G High Side 1 TO-92
- Microchip MD0100N8-G High Side SOT
- STMicroelectronics High Side 1 TOP3 Insulated
- STMicroelectronics TN8050H-12PI High Side 1 TOP3 Insulated
- onsemi Low Side 1 SOT-223
- DiodesZetex AP2331SA-7 High Side 1 SOT-23
- STMicroelectronics VNN3NV04PTR-E High Side SOT-223
- STMicroelectronics MJD32CT4 High Side TO-252
