ROHM BV1HB040EFJ-CE2 High Side 1, High Side Power Switch IC 8-Pin, HTSOP-J8
- RS Stock No.:
- 329-129
- Mfr. Part No.:
- BV1HB040EFJ-CE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€12.80
(exc. VAT)
€15.75
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.56 | €12.80 |
| 50 - 95 | €2.434 | €12.17 |
| 100 + | €2.252 | €11.26 |
*price indicative
- RS Stock No.:
- 329-129
- Mfr. Part No.:
- BV1HB040EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 40mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 1 | |
| Mount Type | Surface, Through Hole | |
| Package Type | HTSOP-J8 | |
| Minimum Supply Voltage | 6V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2mA | |
| Minimum Operating Temperature | -40°C | |
| Height | 1mm | |
| Width | 4.9mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Series | BV1HB040EFJ-C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 40mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 1 | ||
Mount Type Surface, Through Hole | ||
Package Type HTSOP-J8 | ||
Minimum Supply Voltage 6V | ||
Pin Count 8 | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2mA | ||
Minimum Operating Temperature -40°C | ||
Height 1mm | ||
Width 4.9mm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Series BV1HB040EFJ-C | ||
Automotive Standard AEC-Q100 | ||
The ROHM Single Channel 40mΩ High Side Switch integrates an Overcurrent load protection, a dual Temperature Shutdown mechanism which limits the internal thermal transients and reduces the mechanical stress of the IC, and a smart Active-Clamp circuit to dissipate the magnetic energy while switching off inductive loads and to protect internal circuits from overvoltage surges.
AEC Q100 Qualified
Integrated Current SENSE Circuit
Loss of Ground Protection
Open Load and Short to Battery Diagnostics
