ROHM BD1HDU50EFJ-CE2 High Side, High Side Power Switch IC 8-Pin, HTSOP-J8
- RS Stock No.:
- 267-2268
- Mfr. Part No.:
- BD1HDU50EFJ-CE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.236 | €6.18 |
| 50 - 95 | €1.048 | €5.24 |
| 100 - 245 | €0.872 | €4.36 |
| 250 - 995 | €0.804 | €4.02 |
| 1000 + | €0.632 | €3.16 |
*price indicative
- RS Stock No.:
- 267-2268
- Mfr. Part No.:
- BD1HDU50EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 500mΩ | |
| Minimum Supply Voltage | 4V | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 3mA | |
| Length | 6mm | |
| Height | 1mm | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Series | BD1HxU50 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 500mΩ | ||
Minimum Supply Voltage 4V | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 3mA | ||
Length 6mm | ||
Height 1mm | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Series BD1HxU50 | ||
Automotive Standard AEC-Q100 | ||
The ROHM BD1HDU50EFJ-C is an automotive 1ch high-side switch. It has a built-in overcurrent protection circuit, thermal shut down circuit, open load detection circuit, under voltage lock out circuit, and has diagnostic output function at the time during abnormal detection. This IC uses different production line against series model BD1HD500EFJ-C for the purpose of improving production efficiency.
Built-in overcurrent protection circuit
Low standby current
1ch High-side switch for the mechanical relay Coil drive
