ROHM BV1HALA5EFJ-E2 High Side 1, High Side Power Switch IC 8-Pin, HTSOP-J8
- RS Stock No.:
- 265-398
- Mfr. Part No.:
- BV1HALA5EFJ-E2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.90
(exc. VAT)
€10.90
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.89 | €8.90 |
| 100 - 240 | €0.846 | €8.46 |
| 250 + | €0.784 | €7.84 |
*price indicative
- RS Stock No.:
- 265-398
- Mfr. Part No.:
- BV1HALA5EFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 150mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Interface Type | Analogue | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Minimum Supply Voltage | 8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 32V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 2.1A | |
| Minimum Operating Temperature | -40°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 1mm | |
| Series | BV1HALA5EFJ | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 150mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Interface Type Analogue | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Minimum Supply Voltage 8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 32V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 2.1A | ||
Minimum Operating Temperature -40°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 1mm | ||
Series BV1HALA5EFJ | ||
Automotive Standard AEC-Q100 Grade 1 | ||
The ROHM Single Nch MOSFET high side load switch applicable to 8.0V to 32.0V input. It has a built in overcurrent protection, Thermal shutdown protection, soft start function and low power output OFF function. It is equipped with error flag notification pin to indicate thermal shutdown and overcurrent. Single chip power supply management is possible.
Variable output soft start time
Overcurrent protection function
Thermal shutdown protection function
Low voltage output off function
Error flag notification pin
