Toshiba TBD62083AFG(Z) High Side 8, High Side Power Switch IC 18-Pin, SOP
- RS Stock No.:
- 144-5288
- Mfr. Part No.:
- TBD62083AFG(Z)
- Manufacturer:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 144-5288
- Mfr. Part No.:
- TBD62083AFG(Z)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Number of Outputs | 8 | |
| Number of Inputs | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 500mV | |
| Package Type | SOP | |
| Pin Count | 18 | |
| Maximum Supply Voltage | 25V | |
| Operating Current | 100μA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | TBD62083A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Number of Outputs 8 | ||
Number of Inputs 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 500mV | ||
Package Type SOP | ||
Pin Count 18 | ||
Maximum Supply Voltage 25V | ||
Operating Current 100μA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series TBD62083A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET Driver Arrays, Toshiba
DMOS transistor arrays suitable for driving multiple resistive or inductive loads. The TBD62083 series are octal N-channel MOSFET drivers with clamping diodes and common ground and supply pins. The inputs are compatible with low voltage driving sources.
Relay and Inductive Load Drivers
Related links
- Toshiba TBD62083AFG(Z High Side Power Switch IC 18-Pin, SOP
- Toshiba TBD62783AFG(Z) 8 Power Switch IC 18-Pin, SOP
- Toshiba TBD62084AFG(Z) 8 Power Switch IC 18-Pin, SOP
- STMicroelectronics STDRIVEG611QTR High Side 4 QFN
- STMicroelectronics STDRIVEG611Q High Side 4 QFN
- Toshiba TBD62783APG(Z PDIP-18
- Toshiba 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62083AFNG(Z) 8 Power Switch IC 18-Pin, SSOP
