Toshiba 8 Power Switch IC 18-Pin, SSOP
- RS Stock No.:
- 174-4105
- Mfr. Part No.:
- TBD62083AFNG(Z)
- Manufacturer:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 174-4105
- Mfr. Part No.:
- TBD62083AFNG(Z)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 3.25Ω | |
| Number of Outputs | 8 | |
| Power Rating | 1.47W | |
| Number of Inputs | 8 | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 500mV | |
| Pin Count | 18 | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 100μA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | TBD62083A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 3.25Ω | ||
Number of Outputs 8 | ||
Power Rating 1.47W | ||
Number of Inputs 8 | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 500mV | ||
Pin Count 18 | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 100μA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series TBD62083A | ||
- COO (Country of Origin):
- JP
TB62083A series and TB62084A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use
8 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 500 mA/ch (MAX)
Input voltage(output on) : TBD62083A series 2.5 V (MIN)
TBD62084A series 7.0 V (MIN)
Input voltage(output off) : TBD62083A series 0.6 V (MAX)
TBD62084A series 1.0 V (MAX)
Package : PG type P-DIP18-300-2.54-001
FG type SOP18-P-375-1.27
FNG type SSOP18-P-225-0.65
FWG type P-SOP18-0812-1.27-001
Related links
- Toshiba TBD62083AFNG(Z) 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62783AFNG(Z) 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62083AFNG(Z SSOP18
- Toshiba TBD62083AFWG(Z PSOP
- Toshiba TBD62783AFWG(Z PSOP
- Toshiba TBD62783AFG(Z) 8 Power Switch IC 18-Pin, SOP
- Toshiba TBD62084AFG(Z) 8 Power Switch IC 18-Pin, SOP
- Toshiba TBD62783APG(Z PDIP-18
