STMicroelectronics Low Side Power Switch IC 16-Pin, VFQFPN
- RS Stock No.:
- 203-3434
- Mfr. Part No.:
- STEC01PUR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3434
- Mfr. Part No.:
- STEC01PUR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 7A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 16 | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 7A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics STEC01 is an integrated programmable 12 mO power switch managed by the timer based circuitry. It has 3 timers designed to interrupt the ground path of a power application after a maximum on-time and inhibits the restart of the platform during a cooling window. It has a has a continuous current capability up to 7 A through the internal power MOSFET. By using an external power transistor driven through GDRV pin, a higher current can be supported. As soon as the activity on the PWM pin stops, the device automatically enters idle mode, waiting for a new valid PWM signal to be applied, in case of a normal operation.
Input under voltage lockout
VFQFPN 3x3x0.9 16L, 0.5 mm pitch package type
Two programmable timers T1, T3 and one fixed timer T2
Related links
- STMicroelectronics STEC01PUR Low Side Power Switch IC 16-Pin, VFQFPN
- STMicroelectronics Low Side VFQFPN
- STMicroelectronics PM8804TR Low Side VFQFPN
- STMicroelectronics STGAP3S6I Low Side 3 SO-16W
- STMicroelectronics STGAP3S6ITR Low Side 3 SO-16W
- STMicroelectronics IPS4140HQ Low Side 4 SO-16W
- STMicroelectronics STGAP3S6STR Low Side 3 SO-16W
- STMicroelectronics STGAP3SXS Low Side 3 SO-16W
