STMicroelectronics SCT055TO65G3 Power Switch IC 8-Pin, TO-LL

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.24

(exc. VAT)

€10.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.24
10 - 99€7.43
100 - 499€6.85
500 - 999€6.35
1000 +€5.23

*price indicative

Packaging Options:
RS Stock No.:
330-560
Mfr. Part No.:
SCT055TO65G3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Switch IC

Switch On Resistance RdsOn

58mΩ

Power Rating

234W

Package Type

TO-LL

Pin Count

8

Maximum Supply Voltage

650V

Operating Current

30A

Maximum Operating Temperature

175°C

Minimum Operating Temperature

-55°C

Standards/Approvals

RoHS

Automotive Standard

No

RoHS Status: Exempt

The STMicroelectronics Power MOSFET device is developed using ST's advanced 3rd generation SiC MOSFET technology. It features very low RDS(on) across a wide temperature range, combined with low capacitances and high switching capabilities. These characteristics enhance application performance by improving frequency, energy efficiency, and enabling reductions in system size and weight.

High speed switching performances

Source sensing pin for increased efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy