ROHM BM2LD160FJ-CE2 Low Side 2, Low Side Power Switch IC 8-Pin, SOP-J8
- RS Stock No.:
- 331-730
- Mfr. Part No.:
- BM2LD160FJ-CE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.02
(exc. VAT)
€6.18
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.004 | €5.02 |
| 50 - 95 | €0.956 | €4.78 |
| 100 - 495 | €0.884 | €4.42 |
| 500 - 995 | €0.814 | €4.07 |
| 1000 + | €0.784 | €3.92 |
*price indicative
- RS Stock No.:
- 331-730
- Mfr. Part No.:
- BM2LD160FJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Through Hole, Surface | |
| Package Type | SOP-J8 | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 7V | |
| Operating Current | 300μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Length | 6mm | |
| Height | 1.65mm | |
| Standards/Approvals | RoHS | |
| Series | BM2LD160FJ-C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Through Hole, Surface | ||
Package Type SOP-J8 | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 7V | ||
Operating Current 300μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Length 6mm | ||
Height 1.65mm | ||
Standards/Approvals RoHS | ||
Series BM2LD160FJ-C | ||
Automotive Standard AEC-Q100 | ||
The ROHM Automotive IPD 2ch Low Side Switch IC is designed for 12V automotive applications. It has built in OCP, Dual TSD and Active Clamp function. It is equipped with output diagnostic function for TSD.
AEC-Q100 Qualified
Built in over current protection function
Built in active clamp function
