ROHM Low Side, Low Side Power Switch IC 8-Pin, SOP-J8
- RS Stock No.:
- 265-5392
- Mfr. Part No.:
- BM2LE080FJ-CE2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-5392
- Mfr. Part No.:
- BM2LE080FJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 0.08Ω | |
| Number of Outputs | 2 | |
| Package Type | SOP-J8 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Operating Current | 9A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Height | 1.65mm | |
| Width | 4.9mm | |
| Length | 6mm | |
| Automotive Standard | AEC-Q100 | |
| Series | BM2LE080FJ-C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 0.08Ω | ||
Number of Outputs 2 | ||
Package Type SOP-J8 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Operating Current 9A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Height 1.65mm | ||
Width 4.9mm | ||
Length 6mm | ||
Automotive Standard AEC-Q100 | ||
Series BM2LE080FJ-C | ||
The ROHM 2ch low side switch IC for 12V automotive applications. It has built-in over current protection (OCP), dual TSD and active clamp function. It is equipped with output diagnostic function for TSD.
Built in dual TSD
Built in over current protection function (OCP)
Built in active clamp function
Direct control enabled from CMOS logic IC
