ROHM BM2LD250FJ-CE2 Low Side 2, Low Side Power Switch IC 8-Pin, SOP-J8
- RS Stock No.:
- 331-731
- Mfr. Part No.:
- BM2LD250FJ-CE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.97
(exc. VAT)
€6.12
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €0.994 | €4.97 |
| 50 - 95 | €0.944 | €4.72 |
| 100 - 495 | €0.876 | €4.38 |
| 500 - 995 | €0.806 | €4.03 |
| 1000 + | €0.776 | €3.88 |
*price indicative
- RS Stock No.:
- 331-731
- Mfr. Part No.:
- BM2LD250FJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 250mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Through Hole, Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOP-J8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 7V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 300μA | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.65mm | |
| Length | 6mm | |
| Series | BM2LD250FJ-C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 250mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Through Hole, Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOP-J8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 7V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 300μA | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Height 1.65mm | ||
Length 6mm | ||
Series BM2LD250FJ-C | ||
Automotive Standard AEC-Q100 | ||
The ROHM Automotive IPD 2ch Low Side Switch IC is designed for 12V automotive applications. It has built in OCP, Dual TSD and Active Clamp function. It is equipped with output diagnostic function for TSD.
AEC-Q100 Qualified
Built in over current protection function
Built in active clamp function
