MPS MP62551DGT-LF-P, Power Distribution Switch Power Control Switch 6-Pin, TQFN-6
- RS Stock No.:
- 337-268
- Mfr. Part No.:
- MP62551DGT-LF-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.95
(exc. VAT)
€8.55
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.39 | €6.95 |
| 50 - 95 | €1.32 | €6.60 |
| 100 + | €1.222 | €6.11 |
*price indicative
- RS Stock No.:
- 337-268
- Mfr. Part No.:
- MP62551DGT-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Type | Power Distribution Switch | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Package Type | TQFN-6 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Operating Current | 1.7A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Type Power Distribution Switch | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Package Type TQFN-6 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Operating Current 1.7A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Power Distribution Switch is designed for precision current limiting and provides up to 1.5A continuous output current. It offers programmable current limit between 60mA and 1.7A (typ) with ±10% accuracy by an external resistor. The switch includes an 88mΩ N channel Power MOSFET and operates from 2.5V to 5.5V input voltage.
Reverse input output voltage protection
Built in soft start
Thermal shutdown protection
Automatic on after fault removed
Under voltage lockout
Deglitched fault report
