Microchip MIC2042-1YTS High Side 1, Power Distribution Switch Power Switch IC 14-Pin, TSSOP-14

Subtotal (1 box of 188 units)*

€412.85

(exc. VAT)

€507.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
188 +€2.196€412.85

*price indicative

RS Stock No.:
598-762
Mfr. Part No.:
MIC2042-1YTS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

Power Distribution Switch

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

60mΩ

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

1.6V

Package Type

TSSOP-14

Pin Count

14

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

40°C

Operating Current

3A

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Series

MIC2042

Automotive Standard

No

COO (Country of Origin):
MY
The Microchip High-side MOSFET power switch designed for general-purpose power distribution with built-in protection features. It supports adjustable current limiting and thermal shutdown to safeguard both the device and the load. With soft-start capability and fault status output, it helps manage inrush current and detect fault conditions. Its auto-reset circuit breaker mode adds an extra layer of protection by latching off during sustained overcurrent events.

Adjustable current limit

Power-Good detection

Short circuit protection with thermal shutdown

Adjustable slew-rate control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy