Microchip MIC2043-1YM High Side 1, Power Distribution Switch Power Switch IC 14-Pin, SOIC-8
- RS Stock No.:
- 599-081
- Mfr. Part No.:
- MIC2043-1YM
- Manufacturer:
- Microchip
Subtotal (1 box of 190 units)*
€492.48
(exc. VAT)
€605.72
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 190 + | €2.592 | €492.48 |
*price indicative
- RS Stock No.:
- 599-081
- Mfr. Part No.:
- MIC2043-1YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | Power Distribution Switch | |
| Switch On Resistance RdsOn | 60mΩ | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.6V | |
| Package Type | SOIC-8 | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 40°C | |
| Operating Current | 3A | |
| Standards/Approvals | RoHS Compliant | |
| Series | MIC2043 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type Power Distribution Switch | ||
Switch On Resistance RdsOn 60mΩ | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.6V | ||
Package Type SOIC-8 | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 40°C | ||
Operating Current 3A | ||
Standards/Approvals RoHS Compliant | ||
Series MIC2043 | ||
Automotive Standard No | ||
The Microchip High-side MOSFET power switch designed for general-purpose power distribution with built-in protection features. It supports adjustable current limiting and thermal shutdown to safeguard both the device and the load. With soft-start capability and fault status output, it helps manage inrush current and detect fault conditions. Its auto-reset circuit breaker mode adds an extra layer of protection by latching off during sustained overcurrent events.
Adjustable current limit
Power-Good detection
Short circuit protection with thermal shutdown
Adjustable slew-rate control
