MPS MP8007GV-P Power Switch IC 28-Pin, QFN-28
- RS Stock No.:
- 337-319
- Mfr. Part No.:
- MP8007GV-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€852.00
(exc. VAT)
€1,048.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.704 | €852.00 |
*price indicative
- RS Stock No.:
- 337-319
- Mfr. Part No.:
- MP8007GV-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Package Type | QFN-28 | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 57V | |
| Operating Current | 840mA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Package Type QFN-28 | ||
Pin Count 28 | ||
Maximum Supply Voltage 57V | ||
Operating Current 840mA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Integrated IEEE 802.3af/at compatible PoE Powered Device with PD Interface and power converter. It is targeted for isolated or non isolated 13W PoE application. The PD Interface has all the functions of IEEE 802.3af/at, including detection, classification, 120mA inrush current, 840mA operation current limit as well as 100V Hot swap MOSFET. The DCDC converter uses fixed Peak current and variable frequency discontinuous conduction mode (DCM) to regulate constant output voltage.
840mA PD operation current limit
Auxiliary adaptor ORing power supply
Integrated 180V switching power MOSFET
Supports primary side regulated flyback without opto coupler feedback
Supports low side switch buck converter
Up to 3A programmable switching current limit
