MPS MPQ4570GF-AEC1-P Low Side Power Control Switch 20-Pin, TSSOP-20 EP
- RS Stock No.:
- 337-424
- Mfr. Part No.:
- MPQ4570GF-AEC1-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,248.00
(exc. VAT)
€1,535.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.496 | €1,248.00 |
*price indicative
- RS Stock No.:
- 337-424
- Mfr. Part No.:
- MPQ4570GF-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Number of Outputs | 1 | |
| Package Type | TSSOP-20 EP | |
| Pin Count | 20 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Number of Outputs 1 | ||
Package Type TSSOP-20 EP | ||
Pin Count 20 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Frequency programmable step down switching converter with integrated internal high side and low side power MOSFETs. It can provide 3A continuous output current with Peak current control for excellent transient response and efficiency performance.
Support external SYNC clock
OVP protection
Current limit decreasing during output short for better thermal performance
Power good indication
Thermal shutdown protection
Available in AEC Q100 Grade 1
Related links
- MPS MPQ4570GF-AEC1-P Low Side Power Control Switch 20-Pin, TSSOP-20 EP
- MPS MP2918GF-P Low Side TSSOP-20 EP
- MPS MP9928GF-P Low Side TSSOP-20 EP
- MPS MP4570GF-P Low Side Power Control Switch 20-Pin, TSSOP-20 EP
- MPS MP4575GF-P Low Side Power Control Switch 20-Pin, TSSOP-20 EP
- Nisshinbo Micro Devices RP602Z330C-E2-F Low Side WLCSP-20-P1
- MPS MPQ5071GG-AEC1-P QFN-12
- MPS MPQ5074GQBE-AEC1-P QFN-13
