MPS MPQ5074GQBE-AEC1-P, Load Switch Power Control Switch 13-Pin, QFN-13

Subtotal (1 reel of 500 units)*

€477.50

(exc. VAT)

€587.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.955€477.50

*price indicative

RS Stock No.:
337-448
Mfr. Part No.:
MPQ5074GQBE-AEC1-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Power Switch Type

Load Switch

Product Type

Power Control Switch

Number of Outputs

1

Package Type

QFN-13

Pin Count

13

COO (Country of Origin):
CN
The MPS International Ltd Low RDS(ON) Load Switch provides up to 3A of load current (ILOAD) across a 1.2V to 5.5V input voltage (VIN) range. The low on resistance (RDS(ON)) and tiny package make it a highly efficient and space saving solution for automotive infotainment systems, clusters, and Advanced driver assistance systems.

Output discharge

<200ns short circuit protection response

Push pull power good indication

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy