MPS MPQ5072GG-AEC1-P, Load Switch Power Control Switch 12-Pin, QFN-12
- RS Stock No.:
- 337-443
- Mfr. Part No.:
- MPQ5072GG-AEC1-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.75
(exc. VAT)
€7.05
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.15 | €5.75 | - |
| 50 - 95 | €1.09 | €5.45 | 5% |
| 100 + | €1.012 | €5.06 | 11% |
*price indicative
- RS Stock No.:
- 337-443
- Mfr. Part No.:
- MPQ5072GG-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Type | Load Switch | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Package Type | QFN-12 | |
| Pin Count | 12 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Type Load Switch | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Package Type QFN-12 | ||
Pin Count 12 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Programmable load switch that provides 1A of load protection across a 0.5V to 5.5V voltage range. With low RDS(ON) in a tiny package, Its provides a highly efficient, space saving solution for notebooks, tablets, and other portable device applications. It also provides a programmable soft start time, output discharge functions, overcurrent protection (OCP), and thermal shutdown.
Adjustable start up slew rate
Output discharge
Thermal shutdown protection
Available in a space saving QFN 12
