MPS MP24943DN-LF-P Low Side Power Control Switch 8-Pin, SOIC-8E
- RS Stock No.:
- 337-596
- Mfr. Part No.:
- MP24943DN-LF-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€14.14
(exc. VAT)
€17.39
(inc. VAT)
In Stock
- Plus 415 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.828 | €14.14 |
| 50 - 95 | €2.686 | €13.43 |
| 100 + | €2.488 | €12.44 |
*price indicative
- RS Stock No.:
- 337-596
- Mfr. Part No.:
- MP24943DN-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Number of Outputs | 1 | |
| Package Type | SOIC-8E | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Number of Outputs 1 | ||
Package Type SOIC-8E | ||
Pin Count 8 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter is supplies 3A of continuous output current over a wide input supply range with excellent load and line regulation. Its achieves low EMI signature with well controlled switching edges. Fault condition protection includes programmable output over voltage protection, cyclebycycle current limit, and thermal shutdown.
Fixed 100kHz frequency
Low EMI signature
Thermal shutdown
Cycle by cycle over current protection
Related links
- MPS MP24943DN-LF-P Low Side Power Control Switch 8-Pin, SOIC-8E
- MPS MP6922DN-LF-P SOIC-8E
- MPS Converter 52V/ 1.5 A 8-Pin SOIC-8E
- MPS Converter 52V/ 1 A 8-Pin SOIC-8E
- MPS Converter 52V/ 2 A 8-Pin SOIC-8E
- MPS Converter 25V/ 3 A 8-Pin SOIC-8E
- MPS MP6002DN-LF-P Voltage -0.5 V 8-Pin, SOIC-8E
- MPS MP6001DN-LF-P Voltage -0.5 V SOIC-8E
