MPS MP6922DN-LF-P, Controller Power Control Switch 8-Pin, SOIC-8E
- RS Stock No.:
- 337-307
- Mfr. Part No.:
- MP6922DN-LF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€649.00
(exc. VAT)
€798.50
(inc. VAT)
Temporarily out of stock
- Shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.298 | €649.00 |
*price indicative
- RS Stock No.:
- 337-307
- Mfr. Part No.:
- MP6922DN-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Type | Controller | |
| Number of Outputs | 1 | |
| Package Type | SOIC-8E | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 24V | |
| Operating Current | 600μA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Type Controller | ||
Number of Outputs 1 | ||
Package Type SOIC-8E | ||
Pin Count 8 | ||
Maximum Supply Voltage 24V | ||
Operating Current 600μA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Dual fast turn off intelligent controller to drive two N CH power MOSFETs in LLC resonant converters for synchronous rectification. The IC regulates the forward voltage drop of the power switch to about 70mV and turns it off before the voltage goes negative. It has a light load function to latch off the gate driver at light load condition, during which only about 600μA quiescent current is consumed.
VDD range from 8V to 24V
Fast turn off total delay of 20ns
Reverse current protection function
Max 300kHz switching frequency
