MPS MP5075GTF-P 1, Load Switch Power Control Switch 6-Pin, SOT-563
- RS Stock No.:
- 337-695
- Mfr. Part No.:
- MP5075GTF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€206.50
(exc. VAT)
€254.00
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.413 | €206.50 |
*price indicative
- RS Stock No.:
- 337-695
- Mfr. Part No.:
- MP5075GTF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 38mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-563 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Series | MP5075 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 38mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 1W | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-563 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Series MP5075 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low RDS(ON) Load Switch provides up to 2.4A of load protection over a 3V to 5.5V voltage range with a small RDS(ON) in a space saving package. It is a very high efficiency and space saving solution for notebooks, tablets, and other portable and battery operated applications. With a fixed soft start function, it can prevent inrush current during circuit start up.
Typical 3A current limit
Output discharge function
Internal fixed 450μs soft start time
<200ns short circuit protection response time
Thermal protection
