MPS MP5000ADQ-LF-P 1, Load Switch Power Control Switch 10-Pin, QFN-10
- RS Stock No.:
- 337-681
- Mfr. Part No.:
- MP5000ADQ-LF-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save €3.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.48
(exc. VAT)
€7.97
(inc. VAT)
In Stock
- Plus 475 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.296 | €6.48 | - |
| 50 - 95 | €1.232 | €6.16 | €3.20 |
| 100 + | €1.14 | €5.70 | €15.60 |
*price indicative
- RS Stock No.:
- 337-681
- Mfr. Part No.:
- MP5000ADQ-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Type | Load Switch | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Package Type | QFN-10 | |
| Maximum Supply Voltage | 12V | |
| Pin Count | 10 | |
| Operating Current | 5A | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Type Load Switch | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Package Type QFN-10 | ||
Maximum Supply Voltage 12V | ||
Pin Count 10 | ||
Operating Current 5A | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Programmable Current Limit Switch is a protection device designed to protect circuitry on the output (source) from transients on input (VCC). It also protects VCC from undesired shorts and transients coming from the source. At start up, inrush current is limited by limiting the slew rate at the source. The slew rate is controlled by a small capacitor at the dv/dt pin.
Adjustable slew rate for output voltage
Thermal protection
Over voltage limit
Low inrush current
