MPS MP5077GG-P 1, Load Switch Power Control Switch 12-Pin, QFN-12

Subtotal (1 reel of 500 units)*

€467.50

(exc. VAT)

€575.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.935€467.50

*price indicative

RS Stock No.:
337-701
Mfr. Part No.:
MP5077GG-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Power Switch Type

Load Switch

Product Type

Power Control Switch

Switch On Resistance RdsOn

10mΩ

Number of Outputs

1

Number of Inputs

1

Power Rating

1.6W

Mount Type

Surface

Package Type

QFN-12

Minimum Supply Voltage

500mV

Pin Count

12

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2mm

Width

2mm

Series

MP5077

COO (Country of Origin):
CN
The MPS International Ltd Load Switch with Configurable Current limit provides up to 7A of load protection across a 0.5V to 5.5V input voltage (VIN) range. With the low RDS(ON) in a tiny package, it is a very high efficiency and space saving solution for notebooks, tablets, and other portable and battery powered applications.

Output discharge function

Enable pin

Thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy