MPS MP5087AGG-P High Side Load Switch 1, Load Switch Power Control Switch 12-Pin, QFN-12
- RS Stock No.:
- 337-704
- Mfr. Part No.:
- MP5087AGG-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€382.00
(exc. VAT)
€470.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.764 | €382.00 |
*price indicative
- RS Stock No.:
- 337-704
- Mfr. Part No.:
- MP5087AGG-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Topology | High Side Load Switch | |
| Power Switch Type | Load Switch | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 10mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 1.6W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | QFN-12 | |
| Minimum Supply Voltage | 500mV | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 7A | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Topology High Side Load Switch | ||
Power Switch Type Load Switch | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 10mΩ | ||
Number of Outputs 1 | ||
Power Rating 1.6W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type QFN-12 | ||
Minimum Supply Voltage 500mV | ||
Pin Count 12 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 7A | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Width 2mm | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Load switch designed to provide 7A load protection covering 0.5V to 5.5V voltage range. With low RDSON in tiny package, its provides very high efficiency and space saving solution for notebook, tablet and other portable applications. With the soft start function, it can avoid inrush current during circuit start up.
Enable pin
Push pull PG indicator for VIN>3V
<200ns short circuitry response protection
Thermal protection
