Infineon ICE5BR2280BZ1XKLA1 Low Side, Low Side Power Switch IC 7-Pin, PG-DIP-7
- RS Stock No.:
- 351-956
- Mfr. Part No.:
- ICE5BR2280BZ1XKLA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.80
(exc. VAT)
€9.60
(inc. VAT)
In Stock
- 1,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.56 | €7.80 |
| 50 - 95 | €1.484 | €7.42 |
| 100 - 495 | €1.37 | €6.85 |
| 500 - 995 | €1.262 | €6.31 |
| 1000 + | €1.212 | €6.06 |
*price indicative
- RS Stock No.:
- 351-956
- Mfr. Part No.:
- ICE5BR2280BZ1XKLA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 4.31Ω | |
| Number of Outputs | 1 | |
| Power Rating | 40W | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 10V | |
| Package Type | PG-DIP-7 | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 32V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2.04mA | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, JEDEC | |
| Automotive Standard | No | |
| Series | CoolSET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 4.31Ω | ||
Number of Outputs 1 | ||
Power Rating 40W | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 10V | ||
Package Type PG-DIP-7 | ||
Pin Count 7 | ||
Maximum Supply Voltage 32V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2.04mA | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, JEDEC | ||
Automotive Standard No | ||
Series CoolSET | ||
- COO (Country of Origin):
- CN
Infineon ICE Series Power Switch IC, 10 to 32V Maximum Operating Supply Voltage, 2.04mA Maximum Operating Current - ICE5BR2280BZ1XKLA1
This PLC CPU is designed for high-performance industrial automation tasks, featuring compact dimensions of 70mm in width, 100mm in depth, and 125mm in height. It is optimised for use with the SIMATIC S7-1200, integrating digital inputs and relay outputs to enhance operational efficiency. With a power supply requirement of 24V DC and support for both Ethernet and PROFINET communication, this unit provides robust connectivity options ideal for diverse applications.
Features & Benefits
• Supports up to 8 digital inputs for flexible data acquisition
• Offers 6 relay outputs capable of switching 2A loads
• Equipped with a maximum memory capacity of 650kB for intensive operations
• Dual communication ports enable seamless Ethernet and PROFINET interfaces
• Operates effectively in temperatures ranging from -20°C to +40°C
• Compatible with various programming languages including FBD, LAD, and SCL
Applications
• Utilised for controlling automated machinery and factory equipment
• Ideal for building monitoring and control systems
• Integrates into process automation for manufacturing lines
• Suitable for high-speed data acquisition and processing tasks
How does the memory capacity enhance processing capabilities?
The integrated work memory of 650kB ensures smooth processing of complex user programmes and data handling, allowing for efficient performance in various automation tasks. This capacity supports the retention of critical operational data, which is vital in industrial settings.
What voltage range is required for optimal operation?
It requires a supply voltage between 20.4V and 28.8V DC, ensuring compatibility with standard industrial power supplies while providing reverse polarity protection for enhanced reliability.
Can multiple devices be connected simultaneously?
Yes, the dual communication ports support up to 128 connections, allowing multiple devices to communicate efficiently, which is essential for integrated system designs in automation.
What are the environmental conditions that this device can withstand?
This unit is designed to function effectively in ambient temperatures of -20°C to +40°C, making it suitable for a wide
How does the integration with PROFINET improve functionality?
The integration with PROFINET allows for high-speed communication and data exchange with other devices, improving real-time response and system performance, particularly in dynamic industrial applications.
Related links
- Infineon ICE5AR4780BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR0680BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR4770BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR3995BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR4780BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR3995BZ1XKLA1 Low Side PG-DIP-7
- Infineon High Side PG-TO220-7-4
- Infineon BTS500551TMCATMA1 High Side PG-TO220-7-4
