Infineon ICE5AR4780BZS1XKLA1 Low Side, Low Side Power Switch IC 7-Pin, PG-DIP-7
- RS Stock No.:
- 351-902
- Mfr. Part No.:
- ICE5AR4780BZS1XKLA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.936 | €9.36 |
| 100 - 240 | €0.889 | €8.89 |
| 250 - 490 | €0.822 | €8.22 |
| 500 - 990 | €0.757 | €7.57 |
| 1000 + | €0.731 | €7.31 |
*price indicative
- RS Stock No.:
- 351-902
- Mfr. Part No.:
- ICE5AR4780BZS1XKLA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 4.85Ω | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Package Type | PG-DIP-7 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 32V | |
| Pin Count | 7 | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2.2mA | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, Pb Free, JEDEC, Halogen Free | |
| Series | CoolSET 5th Generation Fixed Frequency Plus | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 4.85Ω | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Package Type PG-DIP-7 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 32V | ||
Pin Count 7 | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2.2mA | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, Pb Free, JEDEC, Halogen Free | ||
Series CoolSET 5th Generation Fixed Frequency Plus | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon ICE Series Power Switch IC, 10 to 32V Maximum Operating Voltage, 15W Power Rating - ICE5AR4780BZS1XKLA1
This PLC CPU is a compact and highly efficient control unit designed for use with the SIMATIC S7-1200 system. With dimensions of 70mm in width, 100mm in depth, and a height of 125mm, this unit boasts a digital input capacity of eight and six digital outputs, suitable for diverse automation tasks. The robust design supports a supply voltage of 24V DC with a wide input
Features & Benefits
• Supports programming in Siemens S7 languages such as FBD, LAD, and SCL
• Integrated memory of 650kB for extensive data management
• Twin communication ports for versatile Ethernet PROFINET connectivity
• Reverse polarity protection enhances operational reliability
• Offers a program capacity of 150kB for complex tasks
• Maximum operating temperature of +40°C for resilient performance
Applications
• Integrates with SIMATIC S7-1200 for streamlined automation processes
• Used for controlling digital outputs in industrial machinery
• Ideal for high-performance tasks requiring rapid digital input processing
• Application in industrial automation controllers for efficient system management
What is the maximum input current limit for optimal performance?
The maximum input current consumption is rated at 125mA for the CPU alone and can go up to 700mA when fully equipped with expansion modules, ensuring power stability across all functionalities.
How does the unit handle temperature variations during operation?
It operates effectively between -20°C and +40°C, catering to environmental fluctuations while maintaining consistent performance for automation processes.
Can this unit handle multiple devices simultaneously?
Yes, it supports up to 31 connectable I/O devices, providing significant scalability for comprehensive automation solutions.
What are the implications of the digital outputs' switching frequency?
The digital outputs can handle switching frequencies of up to 100 kHz, allowing for high-speed operations crucial in advanced industrial applications.
How does it enhance communication within a networked system?
Its Ethernet and PROFINET interfaces enable seamless integration into modern networks, facilitating efficient data exchange and control across various operational levels.
Related links
- Infineon ICE5AR4770BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR0680BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR3995BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR4780BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR3995BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR2280BZ1XKLA1 Low Side PG-DIP-7
- Infineon AC-DC 7-Pin, PG-DIP-7
- Infineon ICE2QR0665ZXKLA1 AC-DC 7-Pin, PG-DIP-7
